Bluetooth v5.0 (BLE) SMART SOC 16Mbps 47-Pin WLCSP T/R
NXP QN9083DUKZ technical specifications.
| Protocols Supported | Bluetooth v5.0 (BLE) |
| Type | Chip |
| Maximum Data Rate | 16Mbps |
| Minimum Operating Frequency | 2400MHz |
| Maximum Operating Frequency | 2483.5MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 1.62V |
| Max Operating Supply Voltage | 3.6V |
| Maximum Supply Current | 0.05A |
| Pin Count | 47 |
| Package/Case | WLCSP |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.