Sign in to ask questions about the NXP RD-KL25-AGMP01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP RD-KL25-AGMP01 technical specifications.
| Type | Evaluation Board |
| Supported Device | FXAS21002C/FXOS8700CQ/MPL3115 |
| Supported Device Technology | Compass/Gyroscope/Pressure |
| Interface Type | USB |
| Operating Systems | Win 7|Win 8|Win XP |
| IDE | Sensor Toolbox |
| Product Length | 38.1mm |
| Product Width | 30.48mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP RD-KL25-AGMP01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.