Crossover microcontroller family integrates an Arm Cortex-M33 core with a Cadence Tensilica Fusion F1 DSP for low-power wearable and consumer IoT designs. The Cortex-M33 and Fusion DSP each run at up to 275 MHz, with up to 5 MB of system SRAM and dual 32 KB FlexSPI caches. Integrated peripherals include USB high-speed host and device, SD/eMMC interfaces, FlexComm serial modules, I3C buses, a digital microphone interface, parallel camera and display interfaces, MIPI DSI, and 2D graphics acceleration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP RT500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| CPU core | Arm Cortex-M33 |
| CPU maximum frequency | 275MHz |
| DSP core | Cadence Tensilica Fusion F1 |
| DSP maximum frequency | 275MHz |
| System SRAM | Up to 5MB |
| FlexSPI cache | 2 x 32KB |
| DMA engines | 2 engines, 32 channels each |
| Security features | Arm TrustZone, MPU, CASPER crypto coprocessor |
| Math accelerator | PowerQuad fixed and floating-point DSP accelerator |
| Graphics acceleration | 2D GPU with vector graphics acceleration |
| USB interface | High-speed host/device controller with on-chip PHY |
| Serial interfaces | Up to 12 FlexComm modules configurable as SPI, I2C, I2S, or UART |
| High-speed SPI | 50MHz |
| I3C interfaces | 2 |
| Digital microphone channels | Up to 8 |
| Memory card interfaces | 2 SD/eMMC, one supporting eMMC 5.0 HS400/DDR |
| Camera interface | 8/10/16-bit parallel CSI via FlexIO |
| Display interfaces | 8/10/16/18/24-bit parallel LCD via FlexIO and MIPI DSI |
Download the complete datasheet for NXP RT500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP RT500
Guide for increasing i.MX RT500 MCU Free-Running Oscillator (FRO) frequency from 192 MHz to 250 MHz to enhance performance in battery-powered applications.
Guide on configuring secure GPIO and the SEC_GPIO_MASK in NXP RT500 microcontrollers to prevent information leakage between secure and non-secure TrustZone domains.
Technical guide for implementing ARM TrustZone security on NXP RT500 MCUs, covering SAU/IDAU configuration, secure bus control, and memory attribution for Cortex-M33 cores.