8-bit microcontroller operating at a maximum clock frequency of 16 MHz. Features an 8-bit external data bus and a 16-bit address bus, with 32 I/O lines. Housed in a 40-terminal, dual in-line plastic package (DIP-40, R-PDIP-T40) measuring 15.24mm wide and 52mm long. Designed for commercial temperature ranges, with a minimum operating temperature of 0°C and a maximum of 70°C. Supports a nominal supply voltage of 5V, with a range of 4.5V to 5.5V, and a maximum supply current of 19mA.
Checking distributor stock and pricing after the page loads.
NXP S80C851-4N40 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 19 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM (words) | 0 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.