The S908GR16ACFAE is a 16KB FLASH HCS08 8-bit microcontroller from NXP. It features a core architecture of HCS08 and a data bus width of 8 bits. The device is packaged in a LQFP package and is designed for surface mount applications. It operates at a maximum temperature of 260°C and is available in a tray packaging format.
NXP S908GR16ACFAE technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS08 |
| Data Bus Width | 8b |
| Max Operating Temperature | 260°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.