This 16-pin dual-width TSSOP microcontroller operates at a supply voltage of 3V, with a maximum clock frequency of 32MHz. It features 14 I/O lines and supports PWM channels and ADC. The device is suitable for use in a variety of applications, including those requiring a high level of integration and control. The TSSOP package type provides a compact and low-profile solution for surface-mount applications.
NXP S908QY4AE0CDTER technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 8 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.