The S912XD64F2MAA is a 64KB FLASH microcontroller from NXP, featuring a 16-bit data bus and a maximum operating frequency of 80MHz. It is packaged in a PQFP-80 package and is suitable for operation over a temperature range of -40°C to 125°C. The device is RoHS compliant and halogen free, making it suitable for use in a variety of applications. It also features 59 programmable I/O lines and 12 timers/counters.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |