16-bit microcontroller featuring a CPU12 CPU core, built on CMOS technology. This industrial-grade component offers a maximum clock frequency of 16 MHz and operates within a temperature range of -40°C to 105°C. It boasts 393,216 words of FLASH ROM, 20,480 bytes of RAM, and 91 I/O lines. The device supports a 16-bit external data bus, a 23-bit address bus, and includes PWM channels, ADC, and DMA channels. Packaged in a 112-terminal, 20x20mm plastic quad flat package (S-PQFP-G112), it meets AEC-Q100 screening standards.
NXP S912XDT384F0VALR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 91 |
| External Data Bus Width | 16 |
| Address Bus Width | 23 |
| Bit Size | 16 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S912XDT384F0VALR to view detailed technical specifications.
No datasheet is available for this part.