The S912XDT384J1CAAR is a microcontroller from NXP with a 384KB FLASH memory and 20KB RAM. It operates at a maximum frequency of 80MHz and features a 16-bit data bus. The device is packaged in a PQFP package and is halogen free. It supports multiple interfaces including I2C, SPI, CAN, and SCI. The microcontroller is RoHS compliant and operates within a temperature range of -40°C to 85°C.
NXP S912XDT384J1CAAR technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 12 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XDT384J1CAAR to view detailed technical specifications.
No datasheet is available for this part.