
16-bit microcontroller featuring a CPU12 CPU core, operating at up to 50MHz. This CMOS device offers 128KB of FLASH memory and 12KB of RAM, with 59 programmable I/Os. Interfaces include SPI, CAN, SCI, I2C, IrDA, and EBI/EMI. Packaged in an 80-pin PQFP for surface mounting, it operates from 3.13V to 5.5V and supports an extended temperature range of -40°C to 125°C. Integrated peripherals include POR, PWM, WDT, LVD, and I2C.
Sign in to ask questions about the NXP S912XEG128J2MAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S912XEG128J2MAA technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Interface | SPI, CAN, SCI, I2C, IrDA, EBI/EMI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of I/Os | 59 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 25 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 420 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XEG128J2MAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.