
16-bit microcontroller featuring a CPU12 CPU core, operating at 50MHz. This CMOS device offers 1024KB FLASH memory and 64KB RAM, with 119 programmable I/Os. Integrated peripherals include I2C, SPI, CAN, IrDA, SCI, EBI/EMI interfaces, 25 timers/counters, POR, PWM, WDT, and LVD. Designed for surface mounting in an LQFP package, it operates from 1.72V to 5.5V, with a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP S912XEP100J5MAGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S912XEP100J5MAGR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Interface | I2C, SPI, CAN, IrDA, SCI, EBI/EMI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.72V |
| Mount | Surface Mount |
| Number of I/Os | 119 |
| Number of Programmable I/O | 119 |
| Number of Timers/Counters | 25 |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XEP100J5MAGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
