
16-bit microcontroller featuring a CPU12 CPU core, operating at 50MHz. This CMOS device offers 1MB of FLASH memory and 64KB of RAM, with 91 programmable I/Os. Integrated peripherals include POR, PWM, WDT, LVD, and I2C, alongside SPI, CAN, SCI, I2C, IrDA, and EBI/EMI interfaces. Designed for surface mounting in an LQFP package, it operates from 1.72V to 5.5V with a maximum temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP S912XEP100J5MAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, I2C, IrDA, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.72V |
| Mount | Surface Mount |
| Number of I/Os | 91 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 25 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XEP100J5MAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
