Automotive-grade 16-bit RISC microcontroller featuring a maximum clock frequency of 40 MHz and 1048576 words of FLASH ROM. This component offers 65536 bytes of RAM, 119 I/O lines, and a 16-bit external data bus with a 23-bit address bus. It operates within an extended temperature range of -40°C to 125°C and supports supply voltages from 1.72V to 1.98V. The microcontroller includes PWM channels, an ADC, and DMA channels, housed in a 144-terminal QUAD JEDEC S-PQFP-G144 package.
NXP S912XEP100W1MAG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 119 |
| External Data Bus Width | 16 |
| Address Bus Width | 23 |
| Bit Size | 16 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S912XEP100W1MAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.