Automotive-grade 16-bit RISC microcontroller featuring a maximum clock frequency of 40 MHz and 50 MHz speed. This FLASH-programmable device offers 1048576 words of ROM and 65536 bytes of RAM, with 91 I/O lines. Operating across a temperature range of -40°C to 125°C, it supports PWM channels, ADC, and DMA channels. The 112-terminal, 20mm x 20mm QUAD package is AEC-Q100 screened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP S912XEP100W1MAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S912XEP100W1MAL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 91 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S912XEP100W1MAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.