Automotive-grade 16-bit RISC microcontroller featuring a maximum clock frequency of 40 MHz and 40 MHz speed. This integrated circuit offers 393,216 words of FLASH ROM and 24,576 bytes of RAM. It includes 119 I/O lines, a 16-bit external data bus, and a 23-bit address bus. The device operates within a temperature range of -40°C to 125°C, with a nominal supply voltage of 1.8V. Package details include a 144-terminal QUAD configuration in a 20mm x 20mm JEDEC S-PQFP-G144 package, with AEC-Q100 screening. Functionality extends to PWM channels, ADC, and DMA channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP S912XEQ384F1MAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S912XEQ384F1MAG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 119 |
| External Data Bus Width | 16 |
| Address Bus Width | 23 |
| Bit Size | 16 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 24576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S912XEQ384F1MAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.