The S912XEQ384J3CAL is a 384KB FLASH microcontroller from NXP, featuring a 16-bit data bus and operating at a maximum frequency of 50MHz. It is supplied with a voltage of 5.5V and is packaged in a LQFP format. The device has a memory size of 384KB and a RAM size of 24KB, with a minimum operating temperature of -40°C and a maximum operating temperature of 150°C. It is compliant with RoHS regulations and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, SCI, IrDA, EBI/EMI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 91 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | External |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.045091oz |
| RoHS | Compliant |