The NXP S912XEQ384J3CALR is a 16-bit microcontroller with 384KB of FLASH memory and 24KB of RAM. It operates at a maximum frequency of 50MHz and is packaged in a LQFP format. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It features 91 programmable I/Os and 25 timers/counters, with support for I2C, SPI, CAN, and SCI interfaces.
NXP S912XEQ384J3CALR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 25 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XEQ384J3CALR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.