
16-bit microcontroller featuring a CPU12 CPU core, operating at 50MHz. This CMOS IC offers 384KB of FLASH memory and 24KB of RAM, with 91 programmable I/Os. Interfaces include I2C, SPI, CAN, SCI, IrDA, and EBI/EMI. Designed for surface mounting in an LQFP package, it operates from 3.13V to 5.5V, with a temperature range of -40°C to 105°C. Includes 25 timers/counters and a watchdog timer.
Sign in to ask questions about the NXP S912XEQ384J3VAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S912XEQ384J3VAL technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, IrDA, EBI/EMI |
| Max Frequency | 8.3MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of I/Os | 91 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 25 |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XEQ384J3VAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
