Automotive-grade 16-bit RISC microcontroller featuring a maximum clock frequency of 40 MHz and 50 MHz speed. This integrated circuit offers 524,288 words of FLASH ROM and 32,768 bytes of RAM. It includes 91 I/O lines, PWM channels, ADC, and DMA channels. Operating within an extended temperature range of -40°C to 125°C, this 112-terminal device is housed in a 20mm x 20mm S-PQFP-G112 package. Supply voltage ranges from 1.72V to 1.98V, with a nominal 1.8V and a maximum supply current of 100mA.
NXP S912XEQ512AMAL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 91 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S912XEQ512AMAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.