The S912XEQ512BMAA is a 512KB FLASH microcontroller from NXP, featuring a 16-bit data bus and a maximum operating frequency of 50MHz. It is packaged in a QFP package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and has 59 programmable I/Os. It also includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer.
NXP S912XEQ512BMAA technical specifications.
| Package/Case | QFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, IrDA, SCI, EBI/EMI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 59 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XEQ512BMAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.