Automotive-grade 16-bit RISC microcontroller featuring 524KB FLASH ROM and 32KB RAM. Operates at a maximum clock frequency of 40MHz, with 59 I/O lines and 80 terminals in a 14x14mm S-PQFP-G80 package. Supports PWM, ADC, and DMA functionality, with a supply voltage range of 1.72V to 1.98V and a maximum supply current of 100mA. Designed for operation between -40°C and 125°C, meeting AEC-Q100 screening standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP S912XEQ512BMAAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S912XEQ512BMAAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 59 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S912XEQ512BMAAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.