16-bit RISC microcontroller featuring FLASH ROM and 32KB RAM. Operates at a maximum clock frequency of 40MHz with a maximum speed of 50MHz. Offers 91 I/O lines and includes PWM channels, ADC, and DMA channels. This industrial-grade component is housed in a 112-terminal QUAD JEDEC S-PQFP-G112 package, measuring 20mm x 20mm, with an operating temperature range of -40°C to 85°C and a nominal supply voltage of 1.8V. AEC-Q100 screened for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP S912XEQ512F0CAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S912XEQ512F0CAL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 91 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S912XEQ512F0CAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.