
The NXP HCS12X is a 16-bit microcontroller with 512KB of FLASH memory and an operating supply voltage of 5V. It features a maximum operating frequency of 50MHz and supports various interfaces, including SPI, CAN, SCI, and I2C. The device is packaged in a 91-pin LQFP package and is compliant with RoHS regulations. It operates within a temperature range of -40°C to 85°C and has a minimum supply voltage of 3.13V.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, I2C, IrDA, EBI/EMI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.13V |
| Number of I/Os | 91 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 25 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Weight | 0.045091oz |
| RoHS | Compliant |
