
16-bit microcontroller featuring a CPU12 CPU and RISC architecture. Operates at a maximum clock frequency of 40 MHz with a speed of 50. Includes 524288 words of FLASH ROM and 32768 bytes of RAM. Offers 59 I/O lines, PWM channels, ADC, and DMA channels. Packaged in an 80-pin plastic QFP (S-PQFP-G80) with a temperature grade of AUTOMOTIVE, operating from -40°C to 125°C. Supply voltage ranges from 1.72V to 1.98V nominal 1.8V.
NXP S912XEQ512J3MAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 59 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S912XEQ512J3MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.