16-bit microcontroller featuring a CPU12 CPU core, built on CMOS technology. This QFP packaged IC offers 49 I/O lines and operates with a maximum clock frequency of 40 MHz. It includes 262144 words of FLASH ROM and 12288 bytes of RAM, with PWM channels and an ADC. Designed for automotive applications, it supports a supply voltage range of 4.5V to 5.5V and operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP S912XHY256F0MLL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S912XHY256F0MLL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 49 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S912XHY256F0MLL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.