16-bit microcontroller featuring a CPU12 CPU core, operating at a maximum clock frequency of 20 MHz. This CMOS device offers 100 I/O lines, a 32-bit external data bus, and a 32-bit address bus. It includes 32768 words of FLASH ROM and 2048 bytes of RAM, with support for PWM channels, ADC, and DMA channels. Packaged in a 144-pin QFP with dimensions of 20x20 mm, this industrial-grade component operates within a temperature range of -40°C to 85°C and supports a supply voltage from 5.5V to 18V. AEC-Q100 screened for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP S912ZVHL32F1CLQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 18 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 100 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 16 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S912ZVHL32F1CLQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.