16-bit microcontroller featuring a CPU12 core, built with CMOS technology. This industrial-grade integrated circuit operates within a -40°C to 105°C temperature range and supports a supply voltage from 5.5V to 18V, with a nominal 12V. It offers 73 I/O lines, 32-bit external data and address buses, and a maximum clock frequency of 20 MHz. The device includes 32KB of FLASH ROM, 2KB of RAM, PWM channels, ADC, and DMA channels, all housed in a 100-pin S-PQFP-G100 plastic package. AEC-Q100 screened for automotive applications.
Sign in to ask questions about the NXP S912ZVHY32F1VLL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S912ZVHY32F1VLL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 18 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 73 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 16 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S912ZVHY32F1VLL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.