The S912ZVML64F1WKHR is a 64-terminal quad flatpack microcontroller from NXP, featuring 16-bit processing at speeds up to 40 MHz. It has a ROM of 65536 words and 4096 bytes of RAM. The device operates within a temperature range of -40 to 150 degrees Celsius, making it suitable for automotive applications. It is also programmable using FLASH technology.
Sign in to ask questions about the NXP S912ZVML64F1WKHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S912ZVML64F1WKHR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 55 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.A |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S912ZVML64F1WKHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.