
8-bit microcontroller featuring an S08 core architecture, operating at up to 40MHz. This FLASH memory microcontroller offers 16KB of program memory and 1KB of RAM. Equipped with I2C, SPI, and SCI interfaces, it includes 38 I/O pins and 54 programmable I/O pins, along with 8 PWM channels and 2 timers/counters. Designed for surface mounting in a QFN EP package, it operates from a 2.7V to 5.5V supply and supports temperatures from -40°C to 125°C.
Sign in to ask questions about the NXP S9S08AW16AE0MFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S9S08AW16AE0MFT technical specifications.
| Package/Case | QFN EP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Programmable I/O | 54 |
| Number of PWM Channels | 8 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08AW16AE0MFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
