The S9S08AW32E5CPUER is an 8-bit microcontroller from NXP. It operates on a nominal supply voltage of 3V, with a minimum of 2.7V and a maximum of 5.5V. The device has 54 I/O lines and supports up to 16MHz clock frequency. It also features PWM channels and an ADC. The microcontroller is available in a LFQFP-64 package type.
NXP S9S08AW32E5CPUER technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.