
8-bit S08 microcontroller featuring a 40MHz core, 32KB FLASH memory, and 2KB RAM. This surface-mount QFN package offers 38 programmable I/Os, supporting I2C, SPI, and SCI interfaces. Includes 8 ADC channels, 8 timers/counters, and integrated peripherals like POR, PWM, and WDT. Operates from -40°C to 85°C with a maximum supply voltage of 5.5V.
Sign in to ask questions about the NXP S9S08AW32E7CFDE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S9S08AW32E7CFDE technical specifications.
| Package/Case | QFN |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Interface | I2C, SPI, SCI |
| Length | 7mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 38 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 38 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08AW32E7CFDE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.