The S9S08AW60E5CFUE is an 8-bit microcontroller from NXP, featuring a maximum operating frequency of 60MHz and 60KB of FLASH memory. It also includes 2KB of RAM and supports various interfaces such as I2C, SPI, and SCI. The device is packaged in a PQFP package and is compliant with RoHS regulations. It operates within a temperature range of -40°C to 85°C and has a data bus width of 8 bits.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 54 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |