
The S9S08AW60E5CPUE is an 8-bit microcontroller based on the S08 core, featuring 60KB of FLASH memory and 54 programmable I/Os. It operates at a maximum frequency of 40MHz and has a maximum operating temperature of 85°C. The device is available in a 160-pin LQFP package and is packaged in a tray. It is RoHS compliant and suitable for use in a variety of applications.
NXP S9S08AW60E5CPUE technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08AW60E5CPUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
