The S9S08AW60E5CPUER is a 60KB FLASH microcontroller from NXP, featuring an 8-bit data bus and a maximum operating frequency of 40MHz. It is packaged in a 64-pin LQFP package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has 54 programmable I/O pins. It also supports I2C, SPI, and SCI interfaces.
NXP S9S08AW60E5CPUER technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 54 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08AW60E5CPUER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.