8-bit CMOS microcontroller featuring 63280 words of FLASH ROM and 2048 bytes of RAM. Operates at a maximum clock frequency of 16 MHz with 38 I/O lines. This automotive-grade component supports a supply voltage range of 2.7V to 5.5V and operates between -40°C and 125°C. Includes PWM channels and an ADC, housed in a 48-pin LLCC (S-PQCC-N48) package with dimensions of 7x7mm. AEC-Q100 screened for reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP S9S08AW60E5MFDE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 63280 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S08AW60E5MFDE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.