
8-bit CMOS microcontroller featuring an S08 core architecture operating at up to 40MHz. This surface mountable LQFP package offers 34 programmable I/O pins, 8 PWM channels, and 2 timers/counters. Integrated peripherals include POR, WDT, and LVD, with I2C, SPI, and SCI interfaces supported. Memory configuration includes 60KB of FLASH and 2KB of RAM, with a supply voltage range of 2.7V to 5.5V and an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP S9S08AW60E5MFGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S9S08AW60E5MFGE technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of PWM Channels | 8 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08AW60E5MFGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
