
8-bit CMOS microcontroller featuring an S08 core architecture and 8b data bus width, operating at up to 40MHz. This surface mount device offers 60KB of FLASH memory and 2KB of RAM, with 54 programmable I/O pins. Integrated peripherals include POR, PWM, WDT, and LVD, alongside I2C, SPI, and SCI interfaces. Designed for operation between -40°C and 125°C with supply voltages from 2.7V to 5.5V, it includes 8 PWM channels and 2 timers/counters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP S9S08AW60E5MFUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of PWM Channels | 8 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08AW60E5MFUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
