
8-bit CMOS microcontroller featuring an S08 core architecture, operating at up to 40MHz. This surface-mount device offers 60KB of FLASH memory and 2KB of RAM, with 54 programmable I/O pins. Integrated peripherals include I2C, SPI, and SCI interfaces, along with 8 PWM channels and 2 timers/counters. Designed for a supply voltage range of 2.7V to 5.5V, it operates from -40°C to 125°C and is RoHS compliant.
NXP S9S08AW60E5MPUE technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of PWM Channels | 8 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08AW60E5MPUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
