The S9S08AW60E7VPUE is an 8-bit microcontroller from NXP, featuring a 60KB FLASH memory and a maximum operating frequency of 40MHz. It is available in a LQFP package and supports various interfaces, including I2C, SPI, and SCI. The device operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It has 54 programmable I/Os, 2 timers/counters, and a watchdog timer. The microcontroller is suitable for various applications requiring a compact and efficient 8-bit solution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP S9S08AW60E7VPUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08AW60E7VPUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.