MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 48-Pin QFN EP Tray
NXP S9S08AW8AE0MFT technical specifications.
| Package/Case | QFN |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.