
8-bit microcontroller featuring 32KB FLASH memory and 1KB RAM. Operates at up to 40MHz with an S08 core architecture and 8-bit data bus. Offers 25 I/Os, including 26 programmable, and supports I2C, SPI, SCI, and LIN interfaces. Includes 10 ADC channels and 8 timers/counters, with integrated POR, PWM, WDT, and LVD peripherals. Packaged in a 32-pin LQFP, this halogen-free component functions across a -40°C to 105°C temperature range with supply voltages from 2.7V to 5.5V.
NXP S9S08DN32F2VLC technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of ADC Channels | 10 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Series | S08 |
| Watchdog Timer | Yes |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08DN32F2VLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.