The S9S08DN32F2VLF is an 8-bit microcontroller with 40 I/O lines and a maximum clock frequency of 40 MHz. It operates within a supply voltage range of 2.7V to 5.5V and is available in a quad package with dimensions of 7mm by 7mm. The device features PWM channels and an ADC, but does not have DMA channels. It is suitable for use in a variety of applications requiring a low-power, high-performance microcontroller.
Checking distributor stock and pricing after the page loads.
NXP S9S08DN32F2VLF technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |