
8-bit microcontroller (MCU) featuring an S08 core architecture and 32KB of FLASH memory. Operates at a maximum frequency of 40MHz with 2KB RAM. Offers 16 ADC channels, 53 I/Os, and 8 timers/counters. Supports I2C, SPI, CAN, SCI, and LIN interfaces. Housed in a 64-pin LQFP package, this halogen-free component functions within a voltage range of 2.7V to 5.5V and an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP S9S08DV32F2MLH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S9S08DV32F2MLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of ADC Channels | 16 |
| Number of I/Os | 53 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 800 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | S08 |
| Watchdog Timer | Yes |
| Weight | 0.012224oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08DV32F2MLH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.