NXP S9S08DV96F2VLL technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Max Operating Temperature | 105°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 87 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| Series | S08 |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP S9S08DV96F2VLL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.