The S9S08DZ128F2MLH is an 8-bit microcontroller from NXP, featuring a 20MHz clock frequency and 54 I/O lines. It operates from a supply voltage of 2.7V to 5.5V and has a width and length of 10mm. The device includes PWM channels and an ADC, but does not have DMA channels. It is available in an LQFP-64 package.
Sign in to ask questions about the NXP S9S08DZ128F2MLH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S9S08DZ128F2MLH technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S08DZ128F2MLH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.