The S9S08DZ128F2MLHR is an 8-bit microcontroller from NXP, featuring a 20MHz clock frequency and 54 I/O lines. It operates within a supply voltage range of 2.7V to 5.5V and has a width and length of 10mm. The device includes PWM channels and an ADC, but lacks DMA channels. It is packaged in a LQFP-64 format.
NXP S9S08DZ128F2MLHR technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.