
8-bit microcontroller featuring a 40MHz S08 core architecture. 32KB FLASH memory and 2KB RAM. Supports I2C, SPI, CAN, SCI, and LIN interfaces. Includes 16 ADC channels, 39 I/Os, and 2 timers. Operates from 2.7V to 5.5V, with a temperature range of -40°C to 125°C. Packaged in a 48-pin LQFP for surface mounting.
NXP S9S08DZ32F2MLF technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, CAN, SCI, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 39 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | S08 |
| Watchdog Timer | Yes |
| Weight | 0.006288oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08DZ32F2MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
