8-bit microcontroller (MCU) featuring a 60KB FLASH memory and 4KB RAM. Operates at a maximum frequency of 40MHz with an S08 core architecture and an 8-bit data bus. Supports I2C, SPI, CAN, SCI, and LIN interfaces, with 16 ADC channels and 39 I/Os. Housed in a 48-pin LQFP package, this halogen-free component functions within a 2.7V to 5.5V supply voltage range and operates from -40°C to 85°C.
NXP S9S08DZ60F2CLF technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of ADC Channels | 16 |
| Number of I/Os | 39 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | S08 |
| Watchdog Timer | Yes |
| Weight | 0.006288oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08DZ60F2CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.