
8-bit S08 microcontroller featuring 60KB FLASH memory and 4KB RAM. Operates at up to 40MHz with an 8-bit data bus width. Offers I2C, SPI, CAN, SCI, and LIN interfaces, 10 ADC channels, and 2 timers. Housed in a 32-pin LQFP surface mount package, this halogen-free component supports a supply voltage range of 2.7V to 5.5V and operates from -40°C to 125°C. Includes POR, PWM, WDT, and LVD peripherals.
NXP S9S08DZ60F2MLC technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 25 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 4KB |
| Series | S08 |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08DZ60F2MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
