
The S9S08DZ60F2MLF is a 60KB FLASH microcontroller from NXP, operating at a maximum frequency of 40MHz and a maximum supply voltage of 5.5V. It features a surface mount package and is available in a tray packaging with 250 units per package. The device has 39 I/Os and 2 timers/counters, and supports various interfaces including I2C, SPI, CAN, LIN, and SCI. It also includes peripherals such as power-on reset, pulse width modulation, watch dog timer, and low voltage detection. The microcontroller has a memory size of 60KB and a RAM size of 4KB, and is suitable for operating in temperatures ranging from -40°C to 125°C.
Sign in to ask questions about the NXP S9S08DZ60F2MLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S9S08DZ60F2MLF technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 4KB |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08DZ60F2MLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
